Sign in to ask questions about the Maxim MAX8595XETA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8595XETA-T technical specifications.
| Max Power Dissipation | 1.95W |
| Number of Segments | 9 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8595XETA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.