The MAX8596X is a 9-segment driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 1.95W and has an operating supply voltage of 6V. The device is packaged in a TDFN-8 package and is available in quantities of 2500 per reel. The MAX8596X is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX8596XETA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8596XETA-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Number of Segments | 9 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.95W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX8596X |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8596XETA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.