Maxim MAX8596ZETA technical specifications.
| Max Power Dissipation | 1.95W |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8596ZETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.