The MAX8598ETE+ is a 28V 20A surface mount DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a synchronous rectifier. The device operates with a maximum duty cycle of 99.5% and a supply current of 3.4A. It is packaged in a rail/Tube package with 75 units per package.
Checking distributor stock and pricing after the page loads.
Maxim MAX8598ETE+ technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3.4A |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.