IC REG CTRLR BUCK 16TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX8599ETE+T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.5% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8599 |
| Supply Current | 3.4A |
| RoHS | Compliant |
No datasheet is available for this part.