
The MAX8600AETD+T is a surface mount battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 7V and consumes 750uA of current. The IC provides an output voltage of 4.2V and an output current of 1A. It is available in tape and reel packaging with 2500 units per package. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX8600AETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8600AETD+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 7V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8600AETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
