Battery Protection Li-Ion/Li-Pol 1000mA 4.2V 14-Pin TDFN EP T/R
Maxim MAX8601ETD/V+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 7V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8601 |
| RoHS | Compliant |
No datasheet is available for this part.