
Surface mount lithium-ion battery charger IC with a maximum charge current of 1A and an output voltage of 3.3V. Features a wide operating supply voltage range of up to 14V and a low operating supply current of 1.2mA. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX8606ETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8606ETD+T technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 14V |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8606ETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
