
The MAX860EUA+ is a surface mount inverting DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 1.5V. It operates within a temperature range of -40°C to 85°C and has a supply current of 200uA. This device is RoHS compliant and available in a UMAX package quantity of 50, packaged in rail/tube format.
Sign in to ask questions about the Maxim MAX860EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX860EUA+ technical specifications.
| Package/Case | UMAX |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX860EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
