
The MAX860EUA+T is a surface-mount inverting charge pump DC/DC controller with a fixed 11V output voltage and 50mA output current. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a UMAX package and is available in quantities of 2500 per reel. The MAX860EUA+T is suitable for use in applications where a low output voltage is required, such as in battery-powered systems.
Sign in to ask questions about the Maxim MAX860EUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX860EUA+T technical specifications.
| Package/Case | UMAX |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX860EUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
