The MAX860ISA is an 8-pin SOP DC/DC controller with a temperature range of -25°C to 85°C. It operates with input voltages between 1.5V and 5.5V. The device has a single function and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Maxim MAX860ISA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX860ISA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX860ISA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.