
The MAX8614BETD+T is a dual output DC/DC controller with an efficiency of 90%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8614BETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8614BETD+T technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | -10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8614B |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8614BETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
