Sign in to ask questions about the Maxim MAX8614BETD+TCK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8614BETD+TCK5 technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | -16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8614BETD+TCK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
