The MAX861CUA+ is a surface-mount inverting charge pump DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device is RoHS compliant and packaged in a UMAX package quantity of 50 units per rail/Tube. It is designed for use in applications where a fixed output voltage of 11V is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX861CUA+ technical specifications.
| Package/Case | UMAX |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.
