The MAX861CUA+T is a surface mount inverting DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single output with an adjustable output voltage of 11V and a maximum output current of 50mA. The device is packaged in a UMAX package and is available in quantities of 2500. It is RoHS compliant and not radiation hardened. The MAX861CUA+T is a power management IC used in DC/DC controllers and regulators.
Maxim MAX861CUA+T technical specifications.
| Package/Case | UMAX |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.