The MAX861ESA/V+T is a surface-mount inverting adjustable regulator with an output current of 100mA and an output voltage of 11V. It operates within a temperature range of -40°C to 85°C and is available in a 2500-unit package quantity. The device is packaged in tape and reel format and is compliant with RoHS regulations. It is a single-output device with a logic function of inverting and an output type of adjustable.
Maxim MAX861ESA/V+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX861 |
| RoHS | Compliant |
No datasheet is available for this part.