Sign in to ask questions about the Maxim MAX861ISA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX861ISA technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 471mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX861ISA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
