The MAX861ISA+T is a surface-mount inverting DC/DC controller with a boost and charge pump topology. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It is available in a lead-free SOIC package with 2500 units per reel.
Sign in to ask questions about the Maxim MAX861ISA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX861ISA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX861ISA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
