The MAX8620YETD-T is an industrial power management IC with a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 14-pin HVSON package and is designed for industrial applications. It can be supplied with a voltage between 2.7 and 5.5 volts, with a nominal supply voltage of 3.7 volts. The IC has a single function and three channels.
Sign in to ask questions about the Maxim MAX8620YETD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8620YETD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8620YETD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.