IC PMIC DC-DC DUAL STPDN 24-TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX8621ETG+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.