The MAX8625AETD+T is a boost DC/DC controller with a nominal output voltage of 3.3V and a maximum output current of 800mA. It operates from an input voltage of 2.5V to 5.5V and has a maximum operating temperature of 85°C. The device is surface mount and packaged in tape and reel. It is RoHS compliant and features a synchronous rectifier topology.
Maxim MAX8625AETD+T technical specifications.
| Efficiency | 92% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.