The MAX8627ETD+T is a boost DC/DC controller with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum current of 1A and a maximum output voltage of 5.2V. It is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8627ETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8627ETD+T technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8627ETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
