The MAX8630ZETD18 is an industrial DC/DC controller from Maxim, featuring a 14-pin HVSON package and operating over a temperature range of -40 to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. This device is designed for use in industrial applications and is available from Maxim.
Sign in to ask questions about the Maxim MAX8630ZETD18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8630ZETD18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 3 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8630ZETD18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.