The MAX8632ETI+ is a DC/DC controller with a switching frequency of 600kHz and an operating supply voltage of 28V. It can handle a maximum output current of 15A and has a low operating supply current of 40uA. The device is packaged in a surface mount package and is compliant with RoHS regulations. The MAX8632ETI+ operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8632ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8632ETI+ technical specifications.
| Frequency | 600kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 28V |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8632ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
