
The MAX8632ETI+T is a surface mount linear regulator with an adjustable output voltage of 5.5V. It can supply up to 15A of current and operates from a 5.5V supply voltage. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The MAX8632ETI+T is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8632ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8632ETI+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8632ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.