The MAX8640YELT82+T is a DC/DC controller with a fixed output voltage of 2.5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a WFDFN package. The device is RoHS compliant and suitable for surface mount applications. It is designed to be used in a variety of applications, including power management systems.
Maxim MAX8640YELT82+T technical specifications.
| Package/Case | WFDFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.