The MAX8640YEXT13+T is a DC/DC controller with a fixed output voltage of 2.5V. It operates from an input voltage range of 2.7V to 5.5V and can supply up to 500mA of output current. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and does not require radiation hardening. The MAX8640YEXT13+T is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8640YEXT13+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8640YEXT13+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8640YEXT13+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
