The MAX8640YEXT19+T is a DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device features a single output with a maximum output current of 500mA and a fixed output voltage of 2.5V. It is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Maxim MAX8640YEXT19+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8640YEXT19+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8640YEXT19+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
