
The MAX8640YEXT25+T is a DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to supply a maximum output current of 500mA and maintain a fixed output voltage of 2.5V. This device is RoHS compliant and suitable for surface mount applications. The MAX8640YEXT25+T operates at a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8640YEXT25+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8640YEXT25+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.