The MAX8640ZELT19+T is a surface mount DC/DC controller with a fixed output voltage of 1.9V. It operates over a temperature range of -40°C to 85°C and can handle input voltages between 2.7V and 5.5V. The device has a maximum output current of 500mA and is available in a WFDFN package with a quantity of 2500 units per reel. The MAX8640ZELT19+T is a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX8640ZELT19+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8640ZELT19+T technical specifications.
| Package/Case | WFDFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8640ZELT19+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
