The MAX8640ZEXT25+T is a DC/DC controller with a fixed output voltage of 2.5V, suitable for operating supply voltages up to 5.5V. It can deliver a maximum output current of 500mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The MAX8640ZEXT25+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX8640ZEXT25+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.