
The MAX8643AETG+T is a surface mount DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum output current of 3A and can be adjusted to output a voltage of 3.2V. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The MAX8643AETG+T has a maximum input voltage of 3.6V and a minimum input voltage of 2.35V.
Sign in to ask questions about the Maxim MAX8643AETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8643AETG+T technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8643AETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
