The MAX8643ETG+ is a surface-mount DC/DC controller with adjustable output voltage and current. It operates from a 3.6V supply and can deliver up to 3A of output current. The device is packaged in a QFN package and has a maximum operating temperature of 85°C. It is RoHS compliant and features a synchronous rectifier. The MAX8643ETG+ is suitable for use in a variety of applications, including power management and DC/DC conversion.
Maxim MAX8643ETG+ technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 900mV |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8643ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
