The MAX8645YETI+T is an 8-channel charge pump LED driver from Maxim. It operates at a frequency of 1MHz and is designed for surface mount applications. The device can handle a maximum power dissipation of 1.666W and has a maximum supply current of 5.5mA. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8645YETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8645YETI+T technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8645YETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
