The MAX8648ETE+ is a 6-channel charge pump LED driver from Maxim, operating at a frequency of 400 kHz and a supply voltage of 5.5V. It features a maximum power dissipation of 1.667W and a maximum supply current of 100uA. The device is packaged in a QFN package, suitable for surface mount applications, and is rated for operation over a temperature range of -40°C to 85°C. The MAX8648ETE+ is compliant with RoHS regulations and is available in quantities of 100 per rail/Tube packaging.
Maxim MAX8648ETE+ technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 400 kHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.