
The MAX8648ETE+ is a surface mount LED driver with a maximum operating temperature of 150 degrees Celsius and a maximum operating supply voltage of 5.5 volts. It has a maximum power dissipation of 1667 milliwatts and a maximum supply current of 100 milliamps. The device is packaged in a 16-pin TQFN EP package with a seated plane height of 0.75 millimeters and a pin pitch of 0.5 millimeters. It is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX8648ETE+TG104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8648ETE+TG104 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1667mW |
| Maximum Supply Current | 100uA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8648ETE+TG104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.