The MAX8649BEWE+T is a surface mount DC/DC controller from Maxim. It operates over a temperature range of -40°C to 85°C and can handle a maximum input voltage of 5.5V. This adjustable output DC/DC controller provides an output current of up to 1.8A. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8649BEWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8649BEWE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 1.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8649BEWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.