
The MAX8649EWE+T is a single-output DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 5.5V and a maximum output current of 1.8A. The device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX8649EWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8649EWE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 1.38V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Voltage | 1.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8649EWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
