
Adjustable charge pump IC featuring inverting and step-up functionality, capable of generating output voltages from 3.5V to 12V with a maximum output current of 20mA. Operates with input voltages ranging from 1.75V to 6V, supporting a maximum supply voltage of 6V. This surface-mount component is housed in a 16-pin QSOP package, measuring 4.98mm in length, 3.99mm in width, and 1.55mm in height. It offers two outputs and operates within a temperature range of -40°C to 85°C, with a typical operating supply current of 7mA. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX864EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX864EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Logic Function | Inverting |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 7mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX864EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
