
The MAX8650EEG+ is a single output DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 1.2MHz and is designed for surface mount applications. This lead-free device is compliant with RoHS regulations and is available in a QSOP package, packaged in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX8650EEG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8650EEG+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8650EEG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
