Sign in to ask questions about the Maxim MAX8653ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8653ETI+ technical specifications.
| Max Frequency | 1.5MHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 600mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX8653 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8653ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.