
The MAX8653ETI+T is a dual DC/DC controller with a maximum frequency of 1.5MHz. It operates within a temperature range of -40 to 85°C and accepts input voltages between 9V and 14V. This device features two outputs with a maximum current of 5A. It is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Maxim MAX8653ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8653ETI+T technical specifications.
| Max Frequency | 1.5MHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8653ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
