
The MAX8655ETN+ is a single-output positive adjustable regulator with a maximum input voltage of 25V and a maximum output current of 25A. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount package. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable output voltage. The MAX8655ETN+ is packaged in a rail/Tube packaging format with 37 units per package.
Sign in to ask questions about the Maxim MAX8655ETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8655ETN+ technical specifications.
| Height | 0.73mm |
| Length | 8mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8655 |
| Synchronous Rectifier | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8655ETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
