
Inverting DC/DC controller and regulator IC for power management. Features two fixed 12V outputs, each capable of 20mA current. Operates with input voltages from 1.5V to 6V, with a maximum supply voltage of 6V. Surface-mount UMAX package with dimensions of 3.05mm x 3.05mm x 0.95mm. Suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX865EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX865EUA+ technical specifications.
| Package/Case | UMAX |
| Current - Output 1 | 20mA |
| Current - Output 2 | 20mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Inverting |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX865 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Charge Pump |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX865EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
