The MAX865EUA-T is an industrial-grade DC/DC controller with a single function, operating within an input voltage range of 1.5 to 6 volts. It features a TSSOP-8 package and is designed to withstand temperatures from -40 to 85 degrees Celsius. The device has 8 terminals and a pin count of 8, with a width and length of 3mm each. It is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX865EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX865EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX865EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.