The MAX8660AETL+ is a DC/DC controller in a QFN package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.6V, with an output voltage of 2.5V and a maximum output current of 1.6A. The MAX8660AETL+ has a maximum power dissipation of 2.857W and an operating supply current of 20uA.
Sign in to ask questions about the Maxim MAX8660AETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8660AETL+ technical specifications.
| Package/Case | QFN |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Output Current | 1.6A |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX8660A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8660AETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
