
High-efficiency (96%) DC/DC controller and regulator with adjustable output voltage (3.168V to 3.432V) and a maximum output current of 1.6A. Features a 2MHz switching frequency, 2.6V to 6V input voltage range, and a compact 5mm x 5mm x 0.75mm QFN package for surface mounting. Designed for low power consumption with an operating supply current of 20uA and a maximum power dissipation of 2.86W. This lead-free component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8660ETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8660ETL+ technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Frequency | 2MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 3.432V |
| Min Output Voltage | 3.168V |
| Max Power Dissipation | 2.857W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.86W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX8660 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8660ETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
