
The MAX8661ETL+ is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 6V and has an operating supply current of 20uA. The device provides an output voltage of 3.3V and an output current of 1.6A. It is packaged in a quantity of 60 per rail/Tube and is RoHS compliant.
Sign in to ask questions about the Maxim MAX8661ETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8661ETL+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 6V |
| Output Current | 1.6A |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8661ETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.