
The MAX8661ETL+TG104 is a surface mount power management IC packaged in a 40-pin TQFN EP with an exposed pad. It has a non-lead-frame SMT package type and a plastic material. The IC is suitable for surface mount applications and has a seated plane height of 0.75mm. The package dimensions are 5mm in length and width, with a height of 0.73mm. The IC is compliant with the MO-220WHEE-1 Jedec standard.
Sign in to ask questions about the Maxim MAX8661ETL+TG104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8661ETL+TG104 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHEE-1 |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8661ETL+TG104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.