The MAX8664AEEP+ is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a supply voltage of up to 28V. The device can deliver an output current of up to 25A and features a QSOP package. The MAX8664AEEP+ is RoHS compliant and available in a package quantity of 50 units per rail/Tube packaging.
Sign in to ask questions about the Maxim MAX8664AEEP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8664AEEP+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 28V |
| Output Current | 25A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8664 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8664AEEP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.